Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.240 (S$17.7016) |
Product Information
Product Overview
DFR1034 is a gravity: GP8503 2-channel 12bit I2C to 0-2.5V/VCC DAC module. This is a 2-channel analogue voltage output DAC module with I2C communication, 12-bit resolution, and 0.1% precision. It is well-suited for control projects operating within the 3.3V range, such as ESP32, Raspberry Pi, STM32, and other microcontrollers that require analogue signal output. DAC series modules are a range of products that can be controlled through I2C or PWM signals to generate voltage or current output signals. This series of DAC products not only offers a variety of output signal ranges, but also provides three selectable resolutions: 8bit, 12bit, and 15bit. It allows for the choice of either single-channel or dual-channel configurations, and multiple modules can be cascaded to form a multi-channel output. Typical applications include motor rotational speed regulation, sonorous intensity modulation, indoor and outdoor luminance modulation, display panel backlight automatic adjustment.
- Support 3.3V-5V power supply
- Output voltage error is less than 0.1%
- Output voltage linearity error is 0.1%
- 2ch 'V' O/P, either 0-2.5V or 0-VCC, enabling connection, control of std analogue voltage devices
- Gravity interface, I2C communication, Arduino control, suitable for program automation control
- Chip type: GP8503
Contents
Gravity: DAC module and 4-pin I2C/UART sensor cable
Technical Specifications
12-Bit I2C to 0-2.5V/VCC DAC Module
-
-
-
No SVHC (04-Feb-2026)
-
DFRobot Boards
GP8503
GP8503 2-Channel I2C 12-Bit to 0-2.5V/VCC DAC Module, Gravity 4P I2C/UART Sensor Cable
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate