Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020636
Order Code4007731
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
10 In Stock
15 more incoming. You can reserve stock now
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.650 (S$9.4285) |
Price for:Each
Minimum: 1
Multiple: 1
S$8.65 (S$9.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020636
Order Code4007731
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory Type12-Channel Capacitive Touch Keypad Module
For Use WithArduino & Raspberry Pi Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - 12-channel Capacitive Touch Keypad (ATtiny1616) is built around the ATtiny1616, an AVR® 8-bit processor running at up to 16 MHz ATtiny1616 is a low-power, high-performance chip integrated QTouch® peripheral touch controller which supports capacitive touch interfaces with proximity sensing and driven shield. With this module, you can easily create an Arduino password keypad or a DIY phone keypad.
- Low power ATtiny1616 controller
- 3.3V / 5V compatible
- Capacitive touch, high sensitivity
- 12 button keypad
- 4 pin Grove UART connector
- On-board LED indicator
Technical Specifications
Accessory Type
12-Channel Capacitive Touch Keypad Module
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino & Raspberry Pi Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.468107