Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (inc GST) |
---|---|
1+ | S$11.780 (S$12.8402) |
Price for:Each
Minimum: 1
Multiple: 1
S$11.78 (S$12.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoABX00110
Order Code4732653
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberSTM32C011F4
For Use WithArduino Boards
Product Overview
ABX00110 is an Arduino® Modulino® Buttons board. It is powered by an on-board STM32C011F4 microcontroller, features three SPST push buttons and three indicator LEDs. This setup enables both simple digital input reading via I2C and more advanced interfacing or reprogramming options. Ideal for projects that require user interaction, menu navigation, or quick control inputs. It is targeted for makers, beginners and education purpose.
- Three SPST push buttons and three on-board indicator LEDs
- Integrated STM32C011F4 microcontroller providing I2C interface by default
- Optional SWD interface for custom firmware and advanced features
- Designed for 3.3V operation via the Qwiic connector (I2C)
- Ideal for user interaction and input within modular IoT or maker projects
- Supply voltage range from 2V to 3.6V
- Power consumption: 2.5mA × 3 + 3.4mA (LEDs + MCU)
- LEDs: 3× indicator LEDs (controlled by MCU)
- Communication I2C (Qwiic), SWD (reprogramming), UART (option)
Contents
Modulino® Buttons, I2C Qwiic cable.
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Core Architecture
ARM
Silicon Core Number
STM32C011F4
For Use With
Arduino Boards
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Modulino Button Board STM32C011F4, I2C Qwiic Cable
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006