Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$41.560 (S$45.3004) |
Product Information
Product Overview
Ethernet and PoE shield for Arduino - W5500 chipset. The W5500 Ethernet expansion board is a new member of the DFRobot Ethernet family. It integrates PoE power supply and W5500 Ethernet chip, which can meet the requirements of general IoT projects. The W5500 chip is a hardwired TCP/IP embedded Ethernet controller that provides easier Internet connection to embedded systems. It enables users to have Internet connectivity in their applications just by using the single chip in which TCP/IP stack, 10/100 Ethernet MAC and PHY are embedded. It’s faster and easier way rather than using any other Embedded Ethernet solution. Besides, the W5500’s SPI supports 80MHz speed and a new efficient SPI protocol for high-speed network communication. In order to reduce the power consumption of the system, W5500 provides WOL (Wake on LAN) and power-down mode.
- Support hardware TCP/IP protocol: TCP, UDP, ICMP, IPv4, ARP, IGMP, PPPoE
- Support 8-channel independent sockets and support WOL Wake-on-LAN
- Internal 32KB for TX/RX buffer
- On-board level converter circuit
- Gravity 3Pin ports for connecting sensors
- PoE input: 48V AC/DC (the product is a Class 0 PD device that meets the 802.3at standard)
- PoE power: up to 12W (the VIN port can output 12V/1A)
- SPI clock: 80MHz (max)
- PHY: WIZnet W5500
- PCB size: 68.6mm x 53.3mm / 2.68 x 2.1inch and overall size: 72.5mm x 53.3mm / 2.85 x 2.1inch
Contents
Ethernet & PoE shield for Arduino-W5500, 2.54 open-type jumper cap x1.
Technical Specifications
Wiznet
-
-
Ethernet & PoE Shield W5500, 2.54 Open-type Jumper Cap x1
No SVHC (21-Jan-2025)
-
W5500
Arduino Ethernet Shield 2
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate