Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARDUINO
Manufacturer Part NoA000080
Order Code2285197
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$9.120 (S$9.9408) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.12 (S$9.94 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000080
Order Code2285197
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino MEGA Development Boards
Kit ContentsPrototyping Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The A000080 is an Arduino MEGA Proto Shield Rev3 PCB. It makes easy for user to design their custom circuits. The user can solder parts to the prototyping area to create their project or use it with a small solderless breadboard to quickly test circuit ideas without solder. The PCB has extra connections for all of the Arduino I/O pins and has a space to mount through hole and surface mount integrated circuits. It's a convenient way for the user to make own custom circuit and Arduino MEGA into a single module.
- Board size is 101.52mm x 53.3mm
- ICSP header and two 14 pin SOIC prototyping areas
- Long and easy shield to solder ground/5V rails
Applications
Embedded Design & Development, Hobby & Education
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Prototyping Board
SVHC
No SVHC (27-Jun-2024)
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino MEGA Development Boards
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01