Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARDUINO
Manufacturer Part NoA000024Copy
Manufacturer Standard Lead Time4 weeks
Order Code1848695
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$39.640 (S$43.2076) |
Price for:Each
Minimum: 1
Multiple: 1
S$39.64 (S$43.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARDUINO
Manufacturer Part NoA000024Copy
Manufacturer Standard Lead Time4 weeks
Order Code1848695
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
For Use WithArduino Board
Kit ContentsArduino Ethernet Shield 2 Board
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The Arduino Ethernet Shield 2 allows an Arduino board to connect to the internet, providing a network (IP) stack capable of both TCP and UDP. It connects to an Arduino Board using long wire-wrap headers extending through the shield, keeping the pin layout intact and allows another shield to be stacked on top of it. It includes an onboard micro-SD card slot, which can be used to store files for serving over the network. The shield also includes a reset controller, to ensure that the Ethernet module is properly reset on power-up.
- Operating voltage: 5V (supplied from the Arduino board)
- Ethernet Controller: W5500 with internal 32K buffer
- Connection speed: 10/100Mb
- Connection with Arduino on SPI port
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
Arduino Ethernet Shield 2 Board
SVHC
To Be Advised
Core Architecture
-
Silicon Core Number
-
For Use With
Arduino Board
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05