Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDFROBOT
Manufacturer Part NoDFR0125Copy
Manufacturer Standard Lead Time19 weeks
Order Code3769931
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
19 In Stock
150 more incoming. You can reserve stock now
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$22.120 (S$24.1108) |
Price for:Each
Minimum: 1
Multiple: 1
S$22.12 (S$24.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0125Copy
Manufacturer Standard Lead Time19 weeks
Order Code3769931
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon ManufacturerWiznet
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberW5100
Silicon Family Name-
Kit ContentsDFRduino Ethernet Shield V2
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (04-Feb-2026)
Product Overview
DFRduino Ethernet shield V2.1 is fully compatible with Arduino Ethernet shield. This Ethernet Shield provides an Arduino controller board with internet access. It is based on the Wiznet W5100 Ethernet chip. The Wiznet W5100 provides a network (IP) stack capable of both TCP and UDP. It supports up to four simultaneous socket connections. You can use the Ethernet library to write sketches which connect to the internet using the shield.
- Shield provides a standard RJ45 Ethernet jack
- Reset button on the shield resets both the W5100 and the Arduino board
Technical Specifications
Silicon Manufacturer
Wiznet
Core Sub-Architecture
-
Silicon Family Name
-
Kit Contents
DFRduino Ethernet Shield V2
SVHC
No SVHC (04-Feb-2026)
Core Architecture
-
Silicon Core Number
W5100
For Use With
Arduino Mega 1280/2560, Arduino UNO, Arduino Dumlinove Boards
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036