Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$14.670 (S$15.9903) |
Product Information
Product Overview
Gravity analogue hydrogen gas sensor (MQ8) for Arduino has high sensitivity to hydrogen (H2) and less sensitivity to alcohol, LPG, cooking fumes. Hydrogen gas is highly flammable and will burn in air at a very wide range of concentrations. The sensitivity is able to be adjusted by the potentiometer. The output is proportional to the density of gas. Users can use analogue reading to read the data from this sensor. To ease the difficulty of using this sensor, a gravity Interface is adapted to allow plug&play. The Arduino IO expansion shield is the best match for this senor connecting to Arduino microcontroller.
- 5V power supply, analogue interface type
- Pin definition: 1-output, 2-GND, 3-VCC
- Stable and long life
- Size is 40 x 20mm (1.57" x 0.79")
Technical Specifications
ANALOGUE Hydrogen Gas Sensor (MQ8)
Gravity Series
Arduino Development Boards
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate