Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020067
Order Code4007686
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
14 In Stock
Need more?
14 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$96.800 (S$105.512) |
| 5+ | S$94.870 (S$103.4083) |
Price for:Each
Minimum: 1
Multiple: 1
S$96.80 (S$105.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020067
Order Code4007686
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Accessory TypeCO2 Sensor Module
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Carbon Dioxide Sensor(MH-Z16) module is an infrared CO2 sensor high sensitivity and high resolution. Infrared CO2 sensor MH-Z16 Is a general-purpose, small sensors, the use of non-dispersive infrared (NDIR) Present in the principle of the air CO2 Detect, with good selectivity, oxygen-dependent, long life, built-in temperature sensor, temperature compensation ,with UART output, easy to use. It can be widely used in HVAC and indoor air quality monitoring, industrial process monitoring and security, agriculture and livestock production process monitoring.
- Measuring range from 0-2000 parts per million (PPM)
- Resolution of 1 PPM 0-2000 parts per million (PPM)
- Response time <lt/>90s
- Warm up time 3 minutes
- Operating voltage range from 4.5V to 6V DC
- Maximum current is 100mA
Contents
Grove - CO2 sensor x 1, Grove cable x 1.
Technical Specifications
Accessory Type
CO2 Sensor Module
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026