Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No101020027
Order Code4007663
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
75 In Stock
Need more?
1 Next business day delivery available(SG stock)
74 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.410 (S$10.2569) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.41 (S$10.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020027
Order Code4007663
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Silicon Manufacturer-
Accessory TypeElectricity Sensor Module
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core NumberTA12-200
Kit ContentsGrove Electricity Sensor Board TA12-200, Cable
For Use WithArduino and Raspberry Pi Development Boards
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Electricity Sensor module is based on the TA12-200 current transformer which can change large alternating current into a small amplitude. Typical applications include alternating current measurement and device condition monitoring.
- Grove compatible interface
- Maximum 5A input
- High accuracy
- Dimension is 130mm x 90mm x 24mm
Contents
Grove - electricity sensor x 1, Grove - cable x 1.
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Grove Electricity Sensor Board TA12-200, Cable
Product Range
TUK SGACK902S Keystone Coupler
Accessory Type
Electricity Sensor Module
Core Architecture
-
Silicon Core Number
TA12-200
For Use With
Arduino and Raspberry Pi Development Boards
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592