Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEEED STUDIO
Manufacturer Part No111020001
Order Code4007860
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsCOM01112P
Your Part Number
45 In Stock
Need more?
45 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$7.820 (S$8.5238) |
Price for:Each
Minimum: 1
Multiple: 1
S$7.82 (S$8.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No111020001
Order Code4007860
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsCOM01112P
Technical Datasheet
Accessory TypeIncremental Rotary Encoder Module
For Use WithArduino Board
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
Grove - Encoder module is an incremental rotary encoder. It encodes the rotation signal from the axis and output the signal by electronic pulse. The Grove – Encoder is one of the Grove series and has a standard Grove interface.
- Grove interface
- 360 degree rotary
- Voltage rating is 4.5V to 5.5V, current rating is 10mA to 30mA
- Dimension is 130mm x 90mm x 22mm
Technical Specifications
Accessory Type
Incremental Rotary Encoder Module
Product Range
TUK SGACK902S Keystone Coupler
For Use With
Arduino Board
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592