Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$27.060 (S$29.4954) |
Product Information
Product Overview
SEN0385 is a SHT31 weather-proof temperature & humidity sensor housed in a weather-proof enclosure. The sensor is designed to be waterproof so you can use it safely in outdoor projects. Please note that although the sensor is waterproof, it is not suggested to submerge it in water. For in-water measurement, the DS18B20 Sensor is highly recommended. Thanks to Sensirion’s CMOSens® technology, highly integrated capacitive humidity sensing components and band-gap temperature sensing components, the SHT31 offers high reliability and long-term stability with low power consumption, fast response and strong anti-interference ability. The sensor supports I2C communication and is compatible with 3.3V/5V controllers like Arduino, micro: bit, ESP32. SHT31 is the standard version of the SHT3x series. It provides humidity accuracy of ±2%RH at 0% RH 100% RH (at 25°C) and temperature accuracy of ±0.2°C at 0°C to 90°C (typical).
- Weather-proof
- High precise, internal auto-calibrated, digital output
- Low power consumption, fast response and strong anti-interference
- 3.3 to 5V operating voltage and <lt/>1.5mA operating current
- Temperature detection range from -40℃ to 125℃
- I2C communication
- Cable length of about 1m
Technical Specifications
Weather-proof Temperature & Humidity Sensor
SHT3x
-
SHT31 Outdoor Temperature & Humidity Sensor
TUK SGACK902S Keystone Coupler
Sensirion
-
SHT31
Arduino, micro: bit, ESP32 Boards
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate