register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$16.250 (S$17.7125) |
Product Information
Product Overview
SEN0678 is a Gravity: STCC4 True Carbon Dioxide (CO2) sensor. This is a highly cost-effective, multi-functional air quality monitoring module designed for rapid hardware integration and scalable deployments. Utilizing the Sensirion STCC4 high-performance gas sensing chip based on the TC measurement principle, this sensor delivers stable and reliable CO2 concentration readings. Its standout feature is the combination of extreme affordability with 3-in-1 measurement capabilities, integrating an onboard SHT40 sensor to provide simultaneous CO2 (with a measurement range of 400 to 5,000ppm and an accuracy of ±[100ppm + 10%]), ambient temperature, and humidity data. This makes the module highly suitable for deploying multi-node indoor air quality monitoring networks, building automation systems, smart home setups, and educational STEM projects where budget constraints, compact size, and ease of use are primary considerations.
- Unmatched cost-effectiveness for scalable IoT networks
- 3-in-1 sensing with automatic compensation
- Seamless integration and plug-and-play design
- Low power consumption: suitable for battery-powered or always-on systems
- High measurement accuracy: based on the TC principle for stable and reliable data
- Compact size: easy to integrate into space-constrained and modular design
- Digital output: I2C interface with strong anti-interference capability
- Operating on a wide 3.3V to 5V voltage range
- Communicating via a standard I2C interface eliminates complex wiring and soldering
- Response time is 20s
Contents
Gravity STCC4 CO2 sensor, Gravity 4Pin cable.
Technical Specifications
Sensirion
-
STCC4
Arduino, ESP32, Raspberry Pi Microcontroller Boards
-
-
Gravity Sensor Board STCC4, Gravity 4Pin Cable
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate