register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.550 (S$7.1395) |
Product Information
Product Overview
SEN0414 is a Fermion: SHTC3 temperature & humidity sensor breakout board. The SHTC3 digital humidity sensor from Sensirion builds on the success of the proven SHTC1 sensor and offers consistent high accuracy within the measuring range. The sensor covers a humidity measurement range of 0 to 100%RH and a temperature detection range of -40°C to 125°C with a typical accuracy of ±2%RH and ±0.2°C. The board supply voltage of 3.3V to 5V and a current consumption below 0.15mA in low power mode make the SHTC3 perfectly suitable for mobile or wireless battery-driven applications. Suitable for HVAC, automobiles, data loggers, weather stations and home appliances applications.
- Communication interface: I2C
- Operating current of 0.45mA
- Response time: 8s(tau63%)
- Dimension is 14x17mm/0.55x0.67”
Contents
Fermion: SHTC3 humidity & temperature sensor, 2.54 black single-row 4Pin connector.
Technical Specifications
Sensirion
-
SHTC3
DFRobot Development Boards
SHTCx
-
Fermion Breakout Board SHTC3, 2.54 Black Single-Row 4Pin Connector
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate