Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$21.040 (S$22.9336) |
Product Information
Product Overview
ROBO-ESP32 is a beginner-friendly robot controller powered by the ESP32 microcontroller, with built-in Wi-Fi and Bluetooth for wireless control. It features built-in motor drivers and easy-to-use connectors for DC motors, servos, and Grove modules, making robot building clean and simple. Compatible with Arduino IDE, MicroPython, C++, and MicroBlocks. It is ideal for students, makers, and hobbyists building robotics, IoT, or automation projects, especially Final Year Projects (FYP). The Robo ESP32 makes connecting hardware easy and clean. With Grove ports ready for I2C modules like Grove, Qwiic, and STEMMA QT, you can plug in sensors and devices in seconds, no soldering or complex wiring needed. The layout keeps everything organized, so you spend less time setting up and more time building. Plus, the built-in reset button means quick restarts without unplugging the USB. It’s a smoother way to prototype and explore robotics.
- Designed for NodeMCU ESP32
- Maker series features for easy calibration
- Foolproof grove port connection
- Effortless dual motor control and servos
- Supports Arduino IDE and MicroBlocks
- Power input voltage (USB, LiPo or VIN) is 6V maximum
Contents
1x Robo ESP32 board, 1x transparent Phillips head screwdriver, 1x silicone rubber feet (pack of 4), 4x grove to female header cable.
Technical Specifications
Espressif Systems
Xtensa
ESP32
Cytron Development Boards
ESP32
-
Robo Brd ESP32, Phillips Head Screwdriver, 4x Silicone Rubber Feet, 4x Grove to Female Header Cable
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate