Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.020 (S$10.9218) |
| 5+ | S$8.010 (S$8.7309) |
Product Information
Product Overview
The Multicomp Pro MP015562 are the compact pack of clean-room wipes containing 150 flat, white 100 mm × 100 mm sheets made from a 50% viscose / 50% polyester poly-viscose blend; pack weight ~52.5 g. The poly-viscose construction combines the absorbency and soft feel of viscose with the strength and low-lint characteristics of polyester, offering a balance of liquid pickup, durability and reduced particulate generation compared with standard cellulose cloths. Packaged for use in controlled environments, these wipes are intended for general cleanroom cleaning, surface preparation and precision equipment maintenance where low particulate and low residue are required; comparable product lines are laundered/processed to minimise fibers, ions and residues for consistent performance.
- Material: 50% viscose & 50% polyester
- Size: 100mm × 100mm
- Colour: White
- Wight: 52.5 g
Applications
Electrical and Electronics, Medical, Aerospace, Laboratory, Automotive Systems, Hobby & Education
Technical Specifications
Polyviscose
100mm
No SVHC (21-Jan-2025)
100mm
Multicomp Pro Clean Room Wipes
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate