Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$147.880 (S$161.1892) |
| 5+ | S$123.810 (S$134.9529) |
| 10+ | S$113.270 (S$123.4643) |
Product Information
Product Overview
This label range is manufactured from durable polyester featuring a laser-print receptive coating for high-quality marking. The labels utilize a high-performance acrylic adhesive formulated for long-term, reliable adhesion. For optimal performance, application should be on smooth, clean, and dry metal or plastic surfaces. Suitable for a wide variety of uses, these labels are ideal for faceplates, outlets, control panels, and general identification purposes.
- Printing method: Standard Laser
- Material: Polyester
- Colours: White
- Sheet Size: A4
- Storage Instructions: Store between 50°F (10°C) and 77°F (25°C)
- Conditions: Keep in dark conditions
- Humidity Resistance: 35% to 65% RH
Applications
Cable & Wire Marking, Consumer Electronics, Control Panels, Equipment Marking, Industrial Equipment, Office, Production
Contents
Pack of 3080
Notes
Pre-perforated for rapid removal from sheet.
Technical Specifications
Self Adhesive
17mm
Polyester
3080
To Be Advised
9mm
-
White
MP Equipment Labels
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate