Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10.
Order Code3464250
Product RangeRLC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$31.860 (S$34.7274) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
S$31.86 (S$34.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoRLC-50-30/90-10.
Order Code3464250
Product RangeRLC Series
Technical Datasheet
No. of Indication Points7Points
Label Height0.254mm
Label Width12.7mm
Rated Temperature Min (°C)30°C
Label Diameter-
Rated Temperature Max (°C)90°C
Label Material-
Rated Temperature Min (°F)86°F
Rated Temperature Max (°F)194°F
Label LegendTemperature Indicator
Label ColourGreen
Pack Quantity10
Product RangeRLC Series
Technical Specifications
No. of Indication Points
7Points
Label Width
12.7mm
Label Diameter
-
Label Material
-
Rated Temperature Max (°F)
194°F
Label Colour
Green
Product Range
RLC Series
Label Height
0.254mm
Rated Temperature Min (°C)
30°C
Rated Temperature Max (°C)
90°C
Rated Temperature Min (°F)
86°F
Label Legend
Temperature Indicator
Pack Quantity
10
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536