Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$120.930 (S$131.8137) |
Product Information
Product Overview
Our oil only booms are made from a white spunbond outer layer, with a recycled hydrophobic absorbent core and surrounded by a high tensile strength outer nylon netting, making our oil only booms the perfect solution for fast and effective recovery of oil spills on water. Our oil only booms are designed for the containment and recovery of oil from water, with carabiner clips to attach booms together to make a large continuous boom. An all-in-one construction prevent booms from falling apart on recovery, carefully secured rope runs alongside to prevent twisting. Multicomp Pro offers a full range of spill care products & solutions, including full kits, pads, rolls, socks, pillows and booms - click the Product Range link to view the full series.
- Dimensions - 20cm x 3m
- 4 booms per pack
- 316 litre absorbency capacity
Warnings
For the preferential absorption of oil based liquids.
Technical Specifications
Oil Boom
Boom
Multicomp Pro Spill Care Range
3m
316l
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate