Print Page
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$45.750 (S$49.8675) |
5+ | S$44.210 (S$48.1889) |
10+ | S$42.670 (S$46.5103) |
20+ | S$41.120 (S$44.8208) |
Price for:Each
Minimum: 1
Multiple: 1
S$45.75 (S$49.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No859-354
Order Code2787160
Product Range859
Also Known AsGTIN UPC EAN: 4055143603980
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage24VAC/VDC
Contact Current5A
Product Range859
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 859-354 is an Electronic Terminal Block with miniature switching relay, SPST/1 silver tin oxide contacts, DIN-rail mount and screw terminals. This 859-series terminal block for medium switching powers. Safe electrical isolation meets DIN VDE 0140, DIN EN 61140.
- Continuous duty nominal operating mode
- 28 to 14AWG Wire cross section
- -25 to 50°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VAC/VDC
Product Range
859
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 859-354
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022798