Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393219-6Copy
Manufacturer Standard Lead Time13 weeks
Order Code4534489
Product RangePE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.880 (S$11.8592) |
| 10+ | S$10.230 (S$11.1507) |
| 100+ | S$9.700 (S$10.573) |
| 250+ | S$9.220 (S$10.0498) |
| 500+ | S$8.870 (S$9.6683) |
| 1000+ | S$7.580 (S$8.2622) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.88 (S$11.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1393219-6Copy
Manufacturer Standard Lead Time13 weeks
Order Code4534489
Product RangePE Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage48VDC
Contact Current5A
Product RangePE Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance10.97kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
1-1393219-6 is a PE miniature PCB relay. Typical applications include industrial electronics, white goods, measurement and control.
- Flux proof version, cadmium-free contacts
- 1 form C (CO) contact arrangement
- AgNi 90/10 gold plated contact material
- 48VDC coil voltage, 400VAC contact switching voltage maximum
- Sensitive coil 200mW
- Ambient temperature of 85°C
- Low height of 10.0mm
- Plastic materials according to IEC 60335-1 (domestic appliances)
Technical Specifications
Contact Configuration
SPDT
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
10.97kohm
Coil Voltage
48VDC
Product Range
PE Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Nickel Gold
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001