Need more?
Quantity | Price (inc GST) |
---|---|
1+ | S$22.440 (S$24.4596) |
5+ | S$21.380 (S$23.3042) |
10+ | S$20.170 (S$21.9853) |
20+ | S$19.510 (S$21.2659) |
50+ | S$18.910 (S$20.6119) |
Product Information
Product Overview
1SVR405613R8300 is a pluggable interface miniature relay, which is to be plugged into a suitable ABB CR-M socket. Plugged into a socket, the combination of relay and socket may be seamlessly snap-on mounted onto a DIN rail. This relay operates with a 125VDC rated control supply voltage and has a 4 c/o (SPDT) output with contacts rated at 250V / 6A, enabling the possibility of switching multiple circuits with a single input signal. The relay has an integrated test button which is used for the manual actuation of the relay by locking its output contacts. The test button facilitates easy testing and commissioning. The relay also has an integrated LED, which provides a visual indication of the energization of the relay coil.
- Pluggable miniature interface relay CR-M function, relay with built in LED
- 125VDC rated control supply voltage, 250VAC rated operational voltage
- 250V / 6A output signal, flat-pin connections
- 250V rated insulation voltage, IP40 degree of protection
- 1 mounting position
- CAN/CSA C22.2 No.14, IEC/EN 63000, IEC/EN 61810-1, UL 508 standards
- 21.2mm product net width, 35.6mm product net height, 27.5mm product net depth / length
- Operation ambient air temperature range from -40 to +70°C
Technical Specifications
4PDT
6A
Socket
250V
-
16kohm
125VDC
CR-M Series
DC
Plug In
Silver Nickel
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate