Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2A-432A-DC24Copy
Order Code1448155
Product RangeG2A Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoG2A-432A-DC24Copy
Order Code1448155
Product RangeG2A Series
Technical Datasheet
Coil Voltage24VDC
Contact Current300mA
Product RangeG2A Series
Contact Voltage VAC110V
Contact Voltage VDC24V
Coil Resistance530ohm
Product Overview
The G2A-432A-DC24 is a standard type Monostable Relay with non-latching coil type. This G2A-series socket mount monostable relay has 4PDT Au-plated AgPd movable contacts and quick-connect terminals.
- Mechanical operating indicator
- Bifurcated crossbar contact
- Plug-in terminal structure
- Closed type protective structure
- 15ms Operating and release time
- -10 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Coil Voltage
24VDC
Product Range
G2A Series
Contact Voltage VDC
24V
Contact Current
300mA
Contact Voltage VAC
110V
Coil Resistance
530ohm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365005
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036741