Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTLX9161T(TPL,F(OCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4733067RL
Cut Tape4733067
Your Part Number
978 In Stock
Need more?
978 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 1 | S$8.500 | S$8.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$8.500 (S$9.265) |
| 5+ | S$8.010 (S$8.7309) |
| 10+ | S$7.500 (S$8.175) |
| 50+ | S$7.140 (S$7.7826) |
| 100+ | S$6.790 (S$7.4011) |
| 250+ | S$6.590 (S$7.1831) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLX9161T(TPL,F(OCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel4733067RL
Cut Tape4733067
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max1.5kV
Load Current30mA
MOSFET Relay Package StyleSO12L-T-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
On State Resistance Max500ohm
Isolation Voltage5kVrms
I/O Capacitance Typ0.9pF
Off State Leakage Current Max100nA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
1.5kV
MOSFET Relay Package Style
SO12L-T-8
Relay Terminals
Gull Wing
Isolation Voltage
5kVrms
Off State Leakage Current Max
100nA
SVHC
No SVHC (25-Jun-2025)
Load Type
AC / DC
Load Current
30mA
Relay Mounting
Surface Mount
On State Resistance Max
500ohm
I/O Capacitance Typ
0.9pF
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002747