Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoG3VM-51UVCopy
Manufacturer Standard Lead Time36 weeks
Order Code3860921
Product RangeG3VM Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.150 (S$18.6935) |
| 5+ | S$16.310 (S$17.7779) |
| 10+ | S$15.450 (S$16.8405) |
| 20+ | S$14.850 (S$16.1865) |
| 50+ | S$14.170 (S$15.4453) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.15 (S$18.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoG3VM-51UVCopy
Manufacturer Standard Lead Time36 weeks
Order Code3860921
Product RangeG3VM Series
Technical Datasheet
Contact FormSPST-NO (1 Form A)
Load TypeAC / DC
Load Voltage Max50V
Load Current300mA
MOSFET Relay Package StyleVSON-4
Relay MountingSurface Mount
Relay TerminalsSolder
On State Resistance Max1.5ohm
Isolation Voltage500V
I/O Capacitance Typ1pF
Off State Leakage Current Max0.001µA
Product RangeG3VM Series
Product Overview
G3VM-51UV is a G3VM Series, voltage driving type MOSFET relay with current limiting internal resistor on the input side.
- SPST-NO (1 Form A) contact form
- AC / DC load type
- 50V max load voltage
- 300mA load current
- 4 pin VSON(R) package with surface-mounting terminals (very small outline non leaded package)
- 1pF capacity between I/O terminals at f = 1MHz, VS = 0V, Ta = 25°C
- 0.5ms/0.4ms max turn-on/off time at IF = 5mA, RL = 200 ohm, VDD = 20V, Ta = 25°C
- Operating input forward voltage is 5V typ recommendation
- High ambient temperature range from -40 to 110°C
Technical Specifications
Contact Form
SPST-NO (1 Form A)
Load Voltage Max
50V
MOSFET Relay Package Style
VSON-4
Relay Terminals
Solder
Isolation Voltage
500V
Off State Leakage Current Max
0.001µA
Load Type
AC / DC
Load Current
300mA
Relay Mounting
Surface Mount
On State Resistance Max
1.5ohm
I/O Capacitance Typ
1pF
Product Range
G3VM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001