Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CCDDV-020NC-NCopy
Manufacturer Standard Lead Time12 weeks
Order Code4748575
Product RangeSRP1-CC Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$129.970 (S$141.6673) |
| 5+ | S$122.860 (S$133.9174) |
| 10+ | S$115.750 (S$126.1675) |
Price for:Each
Minimum: 1
Multiple: 1
S$129.97 (S$141.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoSRP1-CCDDV-020NC-NCopy
Manufacturer Standard Lead Time12 weeks
Order Code4748575
Product RangeSRP1-CC Series
Technical Datasheet
Contact ConfigurationSPST-NO
Contact FormSPST-NO (1 Form A)
Load TypeDC
Load Current20A
Load Voltage Max100VDC
Operating Voltage Max60VDC
Relay MountingPanel Mount
Relay TerminalsScrew
MOSFET Relay Package StyleModule
Switching ModeDC Switch
Operating Voltage Min5VDC
Control Voltage Min4VDC
On State Resistance Max0.056ohm
Isolation Voltage2.5kVrms
Control Voltage Max32VDC
Off State Leakage Current Max3mA
Product RangeSRP1-CC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Load Type
DC
Load Voltage Max
100VDC
Relay Mounting
Panel Mount
MOSFET Relay Package Style
Module
Operating Voltage Min
5VDC
On State Resistance Max
0.056ohm
Control Voltage Max
32VDC
Product Range
SRP1-CC Series
Contact Form
SPST-NO (1 Form A)
Load Current
20A
Operating Voltage Max
60VDC
Relay Terminals
Screw
Switching Mode
DC Switch
Control Voltage Min
4VDC
Isolation Voltage
2.5kVrms
Off State Leakage Current Max
3mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08