Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008375Copy
Manufacturer Standard Lead Time14 weeks
Order Code4163374
Product RangeMP Analogoue Time Delay Relays
Your Part Number
39 In Stock
Need more?
39 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$95.860 (S$104.4874) |
| 5+ | S$93.730 (S$102.1657) |
| 10+ | S$91.740 (S$99.9966) |
| 20+ | S$86.800 (S$94.612) |
Price for:Each
Minimum: 1
Multiple: 1
S$95.86 (S$104.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP008375Copy
Manufacturer Standard Lead Time14 weeks
Order Code4163374
Product RangeMP Analogoue Time Delay Relays
Technical Datasheet
Contact Voltage VDC24V
Time Min0.1s
Time Max100h
Product RangeMP Analogoue Time Delay Relays
Contact Configuration2CO
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC240V
Relay TerminalsConnector, Screw
Nom Input Voltage240V
Timing AdjustmentScrewdriver Slot
SVHCNo SVHC (07-Nov-2024)
Product Overview
MP008375 enhances process reliability by implementing control timers that offer intelligent signalling and intelligent selection, contributing to the attainment of optimal system performance. It controls the timing of the circuit's switching actions by delaying the activation or deactivation of the load (such as a motor, heater, or lighting) after receiving a control signal or input trigger.
- Flexibility with 10 different functions
- Wider voltage range both AC & DC
- Wide timing range of 0.1 sec to 100 hrs
- IEC 61812 compliant
- Space saving with 17.5mm width
- LED indication for power & relay status
- Forward reverse with pause time
Applications
Industrial Automation Control, Control Panels, Factory Automation, System Monitoring
Contents
x1 Time delay relay.
Notes
Degree of protection: IP20 for terminal, IP40 for housing.
Technical Specifications
Contact Voltage VDC
24V
Time Max
100h
Contact Configuration
2CO
Relay Mounting
DIN Rail
Relay Terminals
Connector, Screw
Timing Adjustment
Screwdriver Slot
Time Min
0.1s
Product Range
MP Analogoue Time Delay Relays
Contact Current
8A
Contact Voltage VAC
240V
Nom Input Voltage
240V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072