Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3C1210
Order Code2213939
Product RangeD3C
Also Known AsD3C-1210, D3C 1002G
Technical Datasheet
78 In Stock
Need more?
78 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$1.240 (S$1.3516) |
10+ | S$1.200 (S$1.308) |
25+ | S$1.160 (S$1.2644) |
50+ | S$1.140 (S$1.2426) |
100+ | S$1.120 (S$1.2208) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.24 (S$1.35 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoD3C1210
Order Code2213939
Product RangeD3C
Also Known AsD3C-1210, D3C 1002G
Technical Datasheet
Product RangeD3C
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height6mm
External Width5.6mm
External Depth8mm
Product Overview
The D3C-1210 is a single-pole double-throw (SPDT) NO-COM-NC ultra-subminiature Detection Switch with silver-plated non-shorting slide contacts and rotary lever actuator. This D3C series microswitch features compact and lightweight with 3mm long stroke, the built-in slide mechanism allows selection of shorting or non-shorting switching timing to match the application.
- 100MΩ at 250VDC Minimum insulation resistance
- 50mΩ (initial value) Maximum contact resistance
- 1000m/s² Maximum durability shock resistance
- 300m/s² Maximum malfunction shock resistance
- IP00 Protection rating
Applications
Industrial
Technical Specifications
Product Range
D3C
Switch Terminals
Solder
Contact Voltage DC Nom
30V
External Width
5.6mm
Contact Configuration
SPDT
Contact Current Max
100mA
External Height
6mm
External Depth
8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001247