Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
10 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$43.160 (S$47.0444) |
5+ | S$39.920 (S$43.5128) |
10+ | S$36.670 (S$39.9703) |
20+ | S$35.940 (S$39.1746) |
Price for:Each
Minimum: 1
Multiple: 1
S$43.16 (S$47.04 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2410.0401 is a single-pole double-throw (SPDT) Ergonomic Foot Switch with M3 socket terminal (3 terminals) and changeover function. The 2140 series switch has Ag plated contact and black PA housing. The foot plate of actuator is made of black PA.
- <lt/>3 Contact distance
- 31 ±5N Operating force
Applications
Industrial
Technical Specifications
Product Range
-
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
102mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPDT-1NO / 1NC
Contact Current Max
6A
External Height
184mm
External Depth
46mm
Technical Docs (1)
Alternatives for 2410.0401
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32