Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLINEMASTER
Manufacturer Part NoT-91-SC36Copy
Manufacturer Standard Lead Time9 weeks
Order Code2103622
Product RangeTreadlite II Series
Your Part Number
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$102.820 (S$112.0738) |
| 5+ | S$99.940 (S$108.9346) |
| 10+ | S$95.360 (S$103.9424) |
Price for:Each
Minimum: 1
Multiple: 1
S$102.82 (S$112.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINEMASTER
Manufacturer Part NoT-91-SC36Copy
Manufacturer Standard Lead Time9 weeks
Order Code2103622
Product RangeTreadlite II Series
Technical Datasheet
Product RangeTreadlite II Series
Contact ConfigurationSPDT
Switch OperationOff-(On)
Contact Current Max10A
Contact Voltage AC Nom250V
External Height25.4mm
External Width66.8mm
External Depth88.9mm
Product Overview
The T-91-SC36 is a single-pole double-throw (SPDT) compact versatile low profile Foot Switch with integral adjustable strain relief clamp, non-skid foot pad and base pad. Strong steel formed housing with black electro-coated paint finish. 2 holes are provided for rigid mounting to floor or equipment. Low profile and light actuation force reduces operator fatigue.
- Drip-tight, dust-tight and watertight
- Include divider bar between switches
- IP20 Protection rating
Applications
Industrial
Technical Specifications
Product Range
Treadlite II Series
Switch Operation
Off-(On)
Contact Voltage AC Nom
250V
External Width
66.8mm
Contact Configuration
SPDT
Contact Current Max
10A
External Height
25.4mm
External Depth
88.9mm
Technical Docs (1)
Alternatives for T-91-SC36
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428645