Print Page
27 In Stock
Need more?
27 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$447.560 (S$487.8404) |
Price for:Each
Minimum: 1
Multiple: 1
S$447.56 (S$487.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBERNSTEIN
Manufacturer Part NoF2-SU1Z/SU1Z UN
Order Code1016447
Product RangeF2 Series
Technical Datasheet
Product RangeF2 Series
Contact ConfigurationDPST-NO, DPST-NC
Switch Operation-
Contact Current Max10A
Contact Voltage AC Nom500V
External Height146mm
External Width276mm
External Depth250mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The F2-SU1Z/SU1Z UN is a DPDT Foot Switch with two pedals and protective shroud. It comes with snap-action contacts. The aluminium pressure die-cast protective shroud fully shields the pedal at the top and sides while the wide base provides a high degree of stability. It reliably prevents accidental operation from above by falling objects or careless operation from the side. Due to its robust construction the protective shroud withstands a drop of 20kg from a height of 1m.
Applications
Industrial
Technical Specifications
Product Range
F2 Series
Switch Operation
-
Contact Voltage AC Nom
500V
External Width
276mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST-NO, DPST-NC
Contact Current Max
10A
External Height
146mm
External Depth
250mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6