Print Page
7 In Stock
Need more?
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$171.090 (S$186.4881) |
| 5+ | S$167.670 (S$182.7603) |
| 10+ | S$164.250 (S$179.0325) |
Price for:Each
Minimum: 1
Multiple: 1
S$171.09 (S$186.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoBD140A01BK0549Copy
Manufacturer Standard Lead Time17 weeks
Order Code2362638
Product RangeBD Series
Technical Datasheet
No. of Axes1
Supply Voltage Max5V
Centre Voltage-
No. of Switch Positions-
Supply Current20mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsScrew
Handle StylePaddle Thumbwheel
Lever Travel-
Rotation Electrical Angle25°
Product RangeBD Series
Product Overview
The BD140A01BK0549 is a Paddle Controller with sprung to centre lever operation. The BF series paddle is the very latest generation in high precision contactless controls. It combines the features of a contactless single axis joystick and a switch in one control. Long trouble-free life is assured with the latest hall effect technology, providing a range of analogue, switched or custom PWM output options. The all-new design with its innovative mechanism and ergonomic styling is specifically designed for robustness, strength and performance.
- Sculpted ergonomic design
- Effectively zero below panel depth
- End stackable mounting
- Two lever height variants
- IP67 Protection rating
Applications
Industrial
Technical Specifications
No. of Axes
1
Centre Voltage
-
Supply Current
20mA
Contact Voltage AC Max
-
Handle Style
Paddle Thumbwheel
Rotation Electrical Angle
25°
Supply Voltage Max
5V
No. of Switch Positions
-
Contact Current AC Max
-
Switch Terminals
Screw
Lever Travel
-
Product Range
BD Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05