Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoYM06132C205NQ
Order Code2435369
Product RangeYM Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoYM06132C205NQ
Order Code2435369
Product RangeYM Series
Technical Datasheet
Switch OperationPush On-Push Off
Contact ConfigurationSPST
Product RangeYM Series
No. of Switch Positions2 Position
Switch TerminalsQuick Connect
Contact Current Max4A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Angle of Throw90°
Product Overview
The YM06132C205NQ is a SPST tumbler Keylock Switch with 90° index and two nickel-plated brass keys. It has nylon 6/6 housing, stainless steel facing 4 tumbler single bitted lock with detent, quick-connect terminals and silver contacts. It comes with mounting bright zinc-plated brass nut.
- Snap-together assembly allows for pre-wiring of switch
- UL94V-2 Flammability rating
- 10⁹Ω Minimum insulation resistance
- <lt/>10mΩ Typical initial contact resistance
Applications
Industrial, Automotive, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Switch Operation
Push On-Push Off
Product Range
YM Series
Switch Terminals
Quick Connect
Contact Voltage AC Nom
125V
Angle of Throw
90°
Contact Configuration
SPST
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
28V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023266