Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAFI
Manufacturer Part No1.12.000.501/0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code9927522
Product RangeKN 19 Series
Your Part Number
485 In Stock
Need more?
485 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$37.600 (S$40.984) |
| 5+ | S$36.200 (S$39.458) |
| 10+ | S$34.800 (S$37.932) |
| 20+ | S$33.400 (S$36.406) |
| 50+ | S$29.940 (S$32.6346) |
Price for:Each
Minimum: 1
Multiple: 1
S$37.60 (S$40.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAFI
Manufacturer Part No1.12.000.501/0000Copy
Manufacturer Standard Lead Time12 weeks
Order Code9927522
Product RangeKN 19 Series
Technical Datasheet
Product RangeKN 19 Series
Keypad Array1 x 2
Keypad OutputMatrix
Housing Material-
Contact Current Max4A
Contact Voltage DC Nom50V
No. of Keys2
Panel Cutout Width37.8mm
Panel Cutout Height18.8mm
Product Overview
The KN 19 series short-travel Main Switch makes it possible to implement a power switch directly in a low-profile data entry system. This eliminates the need for extra switches on the device and additional openings in the overlay. In this way, you can achieve an optimum of safety and a consistent design. The contact opening widths comply with the VDE standards. The KN 19 can also be employed underneath RK 90 keycaps. Other actuation functions (momentary, latching/momentary) also available.
- IP40 Protection rating
- UL94V-0 Flammability rating
- 50mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Product Range
KN 19 Series
Keypad Output
Matrix
Contact Current Max
4A
No. of Keys
2
Panel Cutout Height
18.8mm
Keypad Array
1 x 2
Housing Material
-
Contact Voltage DC Nom
50V
Panel Cutout Width
37.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010546