Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$107.410 (S$117.0769) |
| 5+ | S$101.190 (S$110.2971) |
| 10+ | S$94.340 (S$102.8306) |
| 20+ | S$92.460 (S$100.7814) |
Price for:Each
Minimum: 1
Multiple: 1
S$107.41 (S$117.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No88BB2-072Copy
Manufacturer Standard Lead Time17 weeks
Order Code1347000
Product Range88 Series
Technical Datasheet
Product Range88 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max10mA
Contact Voltage DC Nom24V
No. of Keys16
Panel Cutout Width63.25mm
Panel Cutout Height68.33mm
Product Overview
The 88BB2-072 is a 4 x 4 matrix sealed flange-mounted Standard Keypad with audible snap-dome contact. It has black ABS polycarbonate housing, polyester graphic overlay, selectively gold-plated stainless steel contact dome and phosphor bronze terminals.
- User legendable styles
- 3000000 Operations per button
- 10Ω Maximum contact resistance compatible to MOS, TTL and DTL
- <lt/>4ms Maximum at make and 10ms at break contact bounce
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
88 Series
Keypad Output
Matrix
Contact Current Max
10mA
No. of Keys
16
Panel Cutout Height
68.33mm
Keypad Array
4 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
24V
Panel Cutout Width
63.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84716060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035