Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoGC2717 15 20
Order Code2989778
Product RangeGC2717 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCOMUS
Manufacturer Part NoGC2717 15 20
Order Code2989778
Product RangeGC2717 Series
Technical Datasheet
Product RangeGC2717 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max500V
Switching Power Max10VA
Contact Resistance Max0.1ohm
Operate AT Min15AT
Operate AT Max20AT
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
GC2717 Series
Switch Mounting
Through Hole
Switching Voltage Max
500V
Contact Resistance Max
0.1ohm
Operate AT Max
20AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10VA
Operate AT Min
15AT
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000394