Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-46ACopy
Manufacturer Standard Lead Time27 weeks
Order Code2409216
Product RangeRI-46 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$2.090 (S$2.2781) |
| 10+ | S$2.070 (S$2.2563) |
| 25+ | S$2.040 (S$2.2236) |
| 50+ | S$1.980 (S$2.1582) |
| 100+ | S$1.930 (S$2.1037) |
| 500+ | S$1.890 (S$2.0601) |
| 1000+ | S$1.860 (S$2.0274) |
Price for:Each
Minimum: 1
Multiple: 1
S$2.09 (S$2.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-46ACopy
Manufacturer Standard Lead Time27 weeks
Order Code2409216
Product RangeRI-46 Series
Technical Datasheet
Product RangeRI-46 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max30W
Contact Resistance Max0.09ohm
Operate AT Min15AT
Operate AT Max28AT
SVHCNo SVHC (23-Jan-2024)
Product Overview
The RI-46 series Micro Dry Reed Switch hermetically sealed in a gas-filled glass envelope. It is single-pole single-throw (SPST) type having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both. The device is intended for use in relays, sensors, pulse counters or similar devices.
- Can switch main voltage
- Can handle up to 40W load
- Sputtered ruthenium-plated gold contact layers
- Superior glass-to-metal seal and blade alignment
- Excellent life expectancy and reliability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
RI-46 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.09ohm
Operate AT Max
28AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
30W
Operate AT Min
15AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000277