Print Page
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$129.890 (S$141.5801) |
5+ | S$124.730 (S$135.9557) |
10+ | S$119.570 (S$130.3313) |
Price for:Each
Minimum: 1
Multiple: 1
S$129.89 (S$141.58 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No02-619.011
Order Code4246844
Product Range02 Series
Technical Datasheet
Product Range02 Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationMaintained
Pushbutton Actuator StyleRectangular Flush
Actuator / Cap Colour-
Contact Current AC Max10A
Contact Voltage VAC400V
Contact Current DC Max10A
Contact Voltage VDC400V
IP RatingIP40, IP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination Colour-
Panel Cutout (H x W)21.2mm x 29.2mm
Product Overview
- Illuminated pushbutton actuator
- Mounting cut-out is 21.2mm x 29.2mm, flush design mounting
- Front dimension is 24mm x 36mm
- Black front bezel colour
- Plastic front bezel material, rectangular front shape
- IP40 IP front protection, screw terminal, maintained switching action
- Black housing colour, plastic housing material
- 2C contacts, silver contact material, 400VAC switching voltage
- 10A switching current
- Snap-action switching element switching system
Technical Specifications
Product Range
02 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Rectangular Flush
Contact Current AC Max
10A
Contact Current DC Max
10A
IP Rating
IP40, IP65
Switch Terminals
Screw
Panel Cutout (H x W)
21.2mm x 29.2mm
Panel Cutout Diameter
-
Switch Operation
Maintained
Actuator / Cap Colour
-
Contact Voltage VAC
400V
Contact Voltage VDC
400V
Switch Mounting
Panel Mount
Illumination Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055