Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$10.860 (S$11.8374) |
5+ | S$10.730 (S$11.6957) |
10+ | S$10.590 (S$11.5431) |
20+ | S$9.790 (S$10.6711) |
50+ | S$8.990 (S$9.7991) |
Price for:Each
Minimum: 1
Multiple: 1
S$10.86 (S$11.84 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-1
Order Code2787216
Product Range39
Technical Datasheet
Product Range39
Panel Cutout Diameter4.8mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourRed
Contact Current AC Max500mA
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCBoric acid (14-Jun-2023)
Product Overview
The 39-1 is a single-pole single-throw (SPST) butt contact Pushbutton Switch with red button, NO contact, solder lug terminations and (ON) function. The 39 series switch is made up of zinc trivalent chromate-plated brass housing, thermoset plastic button and base, gold-plated fine silver shorting bar, commercial bronze with gold-plated fine silver contact surface terminals and tinned music wire spring.
- 25mR Maximum on a new switch contact resistance
- 1000MR Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
39
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Plunger
Contact Current AC Max
500mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
4.8mm
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Alternatives for 39-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000953