Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30ABT2RWHQ
Order Code4297045
Product RangeEZ-LIGHT K30 Series
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$181.620 (S$197.9658) |
5+ | S$177.990 (S$194.0091) |
10+ | S$174.360 (S$190.0524) |
25+ | S$172.880 (S$188.4392) |
50+ | S$172.870 (S$188.4283) |
100+ | S$172.860 (S$188.4174) |
Price for:Each
Minimum: 1
Multiple: 1
S$181.62 (S$197.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBANNER ENGINEERING
Manufacturer Part NoK30ABT2RWHQ
Order Code4297045
Product RangeEZ-LIGHT K30 Series
Technical Datasheet
Product RangeEZ-LIGHT K30 Series
Touch Button FunctionMomentary
Illumination Color (Activated)White
Touch Button OperationNormally Open
Output StateBipolar (NPN & PNP)
Supply Voltage Min12VDC
Supply Voltage Max30VDC
IP RatingIP00, IP67, IP69K
SVHCNo SVHC (15-Jan-2018)
Product Overview
K30ABT2RWHQ is an EZ-LIGHT® Touch Gen 2 K30 series lighted, illuminated touch button with bipolar outputs. It is ergonomically designed to eliminate hand, wrist, and arm stresses associated with repeated switch operation; requires no physical force to operate. It is rated to IEC IP67, and IP69K per DIN 40050-9 and cULus approved.
- Excellent immunity to false triggering by water spray, detergents, oils, and other foreign materials
- Rugged, cost-effective, and easy-to-install touch button with multicolour light
- Waterproof IP69K per DIN 40050-9 construction for washdown environments
- Can be actuated with bare hands/gloves, color1 is red (not activated), color2 is white (activated)
- 12 to 30VDC operation, integral 5-pin M12 quick disconnect (QD) connection (requires mating cordset)
- Normally open output state, momentary output function
- Bipolar (NPN and PNP) output type, touch activation method
- 55mA maximum current (exclusive of load) supply current, 150mA maximum load
- M22 × 1.5 threaded base, max torque 2.25 Nm (20 in·lbf) mounting
- Operating temperature range from -40°C to +50°C
Technical Specifications
Product Range
EZ-LIGHT K30 Series
Illumination Color (Activated)
White
Output State
Bipolar (NPN & PNP)
Supply Voltage Max
30VDC
SVHC
No SVHC (15-Jan-2018)
Touch Button Function
Momentary
Touch Button Operation
Normally Open
Supply Voltage Min
12VDC
IP Rating
IP00, IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.520724