Product Information
Product Overview
The PST-3202 from GW Instek is a 3-channel, 158W, programmable linear DC power supply. OVP, OCP and OTP protect PST-series and its loads from unexpected conditions. The PST-3202 is capable of independent, series or parallel operation for increased flexibility. The large LCD display conveniently displays all outputs and configurations simultaneously to simplify operation. The programmable interface allows automatic stepping, 100 set of memory and comprehensive timing operations. GPIB and RS232C interfaces, LabView drivers and SCPI compatibility allow easy ATE software development and remote control. The versatile PST-3202 is ideal for high resolution, multiple output and automated operations such as production testing and rack mounting systems.
- Output voltage range from 0V to 32V x 2, 0V to 6V x 1
- Output current range from 0A to 2A x 2, 0A to 5A x 1
- Output OVP range from 0V to 33V x 2, 0V to 7V x 1
- High resolution maintained at 10mV, 1mA ( 3A)
- Load regulation is less than or equal to 3mV (voltage), less than or equal to 3mA (current )
- Line regulation is less than or equal to 3mV (voltage), less than or equal to 3mA( current )
- 192 x 128 LCD display simultaneously
- Intelligent fan control (changes by output power)
- Power supply range from 100VAC/ 120VAC/ 220VAC ± 10%, 230VAC(+10%/-6%), 50/60Hz
- Dimension is 230mm(W) x 140mm(H) x 380mm(D), weight is 10Kg
Applications
Test & Measurement
Contents
PST-3202 programmable linear DC power supply, User manual x 1, Power cord x 1, GTL-104A x 3 test lead.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
158W
230VAC
PST Series
No SVHC (10-Jun-2022)
3 Output
32V
2A
100VAC
-
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate