Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoF4B3D2Copy
Manufacturer Standard Lead Time23 weeks
Order Code4226730
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$905.650 (S$987.1585) |
Price for:Each
Minimum: 1
Multiple: 1
S$905.65 (S$987.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
F4B3D2 is a MP Series AC to DC power supply.
- 400W chassis
- 90-264 VAC input voltage
- Single output 5V at 60A module and dual output 12V at 10A module
- SEMI F47 compliant
- Internal T10A/250V fuse in line protection
- Efficiency of 75% typical at nominal input
- Features AC OK, DC OK, current share, module inhibit, remote sense, voltage programming, 5V standby
- Operating temperature range from 0°C to +70°C
- 3 year warranty
Technical Specifications
Output Power Max
400W
Output Current Max
60A
Output Voltage Max
5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.721552