Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$456.000 (S$497.040) |
Price for:Each
Minimum: 1
Multiple: 1
S$456.00 (S$497.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No781327-01
Order Code4131899
Technical Datasheet
Product TypeStudent Instrumentation Bundle
Sampling Rate200kSPS
Resolution16bit
No. of Input Channels2Channels
No. of Output Channels2Channels
No. of I/O's8I/O's
Supply Voltage Range± 2V, ± 10V
Operating Temperature Range0°C to +45°C
For Use WithNI DAQ Devices
Product Range-
SVHCTo Be Advised
Product Overview
- NI myDAQ student kit with LabVIEW and multisim student edition
- 200KSPS, 16bit, 2I/P, 2O/P, 8I/O
- 0 to 45°C temperature range
Technical Specifications
Product Type
Student Instrumentation Bundle
Resolution
16bit
No. of Output Channels
2Channels
Supply Voltage Range
± 2V, ± 10V
For Use With
NI DAQ Devices
SVHC
To Be Advised
Sampling Rate
200kSPS
No. of Input Channels
2Channels
No. of I/O's
8I/O's
Operating Temperature Range
0°C to +45°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6