Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No790064-01
Order Code4691644
Product RangeFD-11614
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6,483.000 (S$7,066.470) |
Price for:Each
Minimum: 1
Multiple: 1
S$6,483.00 (S$7,066.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No790064-01
Order Code4691644
Product RangeFD-11614
Technical Datasheet
Product TypeTemperature Input Device
Sampling Rate-
Resolution24bit
No. of Input Channels16Channels
No. of Output Channels-
No. of I/O's-
Supply Voltage Range± 78.125mV
Operating Temperature Range-40°C to +85°C
For Use WithNI FieldDAQ Devices
Product RangeFD-11614
SVHCNo SVHC (21-Jan-2025)
Product Overview
790064-01 is a FieldDAQ FD-11614 temperature input device. It is an IP65/IP67-rated 16-channel thermocouple device that can be networked and synchronized with IEEE 802.1AS devices. The FD-11613 supports B, E, J, K, N, R, S, and T thermocouple types.
- Dimension is 198.12mm x 76.2mm x 48.26mm
Technical Specifications
Product Type
Temperature Input Device
Resolution
24bit
No. of Output Channels
-
Supply Voltage Range
± 78.125mV
For Use With
NI FieldDAQ Devices
SVHC
No SVHC (21-Jan-2025)
Sampling Rate
-
No. of Input Channels
16Channels
No. of I/O's
-
Operating Temperature Range
-40°C to +85°C
Product Range
FD-11614
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2