Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$48,318.640 (S$52,667.3176) |
Product Information
Product Overview
HG2-S is a HygroGen2 humidity generator. It satisfies the stringent demands of quality and compliance regulations with its ability to calibrate instruments over their full working range and is embraced throughout the pharmaceutical industry as the leading instrument in its class and is favoured in ISO 17025 humidity calibration laboratories across the world. Being portable and robust, it can be set up at the installation location allowing for complete system qualification.
- 2L chamber, 1.5L working volume for precise small-sample humidity calibration
- Rapid humidity changes 5–95 %RH in <5 min with ±0.1 %RH stability
- Fast temperature transitions 23–50 °C in <5 min, 23–0 °C in <25 min
- Excellent thermal gradients: ±0.05 °C (15–50 °C), ±0.1 °C (5–60 °C)
- Supports up to 6 probes via door ports for multi-sensor calibration
- Mixed-flow humidity generation with desiccant dryer and piezo humidifier
- HygroClip2 sensor with capacitive RH and Pt100 temperature sensing
- Embedded multi-PID control with touchscreen graphical interface
- USB connectivity (7 front, 2 rear) with Rotronic HW5 software support
- Compact design, powder-coated enclosure, IP20 rated, 110–240V AC supply
Contents
HygroGen2 with touch screen, calibrated control/reference probe, set-point control & programmer function, heated sample loop, desiccant cell, fill syringe, embedded HW5-P.
Notes
Chamber door needs to order separately.
Technical Specifications
Humidity, Temperature
41cm
-
-
HygroGen2 Series
21cm
45cm
13kg
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate