Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUM200Copy
Manufacturer Standard Lead Time6 weeks
Order Code2836737
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3,611.450 (S$3,936.4805) |
Price for:Each
Minimum: 1
Multiple: 1
S$3,611.45 (S$3,936.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoUM200Copy
Manufacturer Standard Lead Time6 weeks
Order Code2836737
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.006ohm, 0.06ohm, 0.6ohm, 6ohm, 60ohm, 600ohm, 6kohm
Resolution (ohm)1µohm
Test Current10A
Accuracy0.25%
External Height257mm
External Width155mm
External Depth57mm
Weight2.6lb
Product Range-
SVHCTo Be Advised
Product Overview
UM200 is a precision micro-ohm meter which features a resolution down to 1µΩ. The UM200 has 6 ranges with 3 sub-ranges in each current range. Measurement of resistive and inductive materials. 5-Digit backlit LCD, PC interface. Auto or Manual ranging, 10A maximum test current. Store/Recall up to 3000 measurements. Cable length measurement (feet or meters).
- Dimensions/weight is 10.1 x 6.1 x 2.2" (257 x 155 x 57mm)/ 2.6lb (1160g)
Contents
High resolution micro-ohm meter, 4-wire cables with Kelvin clip connectors, rechargeable li-polymer battery, AC adapter/charger, Software and USB cable, Soft carrying case.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1µohm
Accuracy
0.25%
External Width
155mm
Weight
2.6lb
SVHC
To Be Advised
Resistance Measurement Range
0.006ohm, 0.06ohm, 0.6ohm, 6ohm, 60ohm, 600ohm, 6kohm
Test Current
10A
External Height
257mm
External Depth
57mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.12162