Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01145455
Order Code2945502
Also Known AsCA 6116N
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$2,870.300 (S$3,128.627) |
Price for:Each
Minimum: 1
Multiple: 1
S$2,870.30 (S$3,128.63 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01145455
Order Code2945502
Also Known AsCA 6116N
Technical Datasheet
Product Range-
Voltage Measure DC Max550V
Voltage Measure AC Max550V
Insulation Resistance Min10kohm
Insulation Resistance Max2000Mohm
Product Overview
CA 6116N is an ALL-IN-ONE instrument for testing electrical installations in compliance with the national and international standards (IEC 60364-6, NF C 15-100, VDE 100, FD C 16-600, etc). It combines design, ergonomics, simplicity, performance, rapidity and accuracy. Suitable for all neutral systems (TT, TN, IT), it is ideal for all sectors: industry, tertiary and residential.
- Large LCD graphic colour display with backlighting
- Rotary switch on the instrument’s front panel gives direct access to all the functions
- Large number of visual symbols and audio signals
- On-line contextual help menus can guide the user step by step, if needed
- Storage capacity can save up to 1000 tests
- Has an USB output for data transfer
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
-
Voltage Measure AC Max
550V
Insulation Resistance Max
2000Mohm
Voltage Measure DC Max
550V
Insulation Resistance Min
10kohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6