Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKLEIN TOOLS
Manufacturer Part NoET600Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872257
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$579.060 (S$631.1754) |
Price for:Each
Minimum: 1
Multiple: 1
S$579.06 (S$631.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part NoET600Copy
Manufacturer Standard Lead Time6 weeks
Order Code4872257
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage125V, 250V, 500V, 1kV
Insulation Testing Resistance125kohm to 4Gohm
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height210.5mm
External Width91.2mm
External Depth58.9mm
Weight700g
Product Range-
SVHCNo SVHC (05-Nov-2025)
Product Overview
ET600 is an insulation resistance tester. It is a multi-function megohmmeter capable of producing 125V, 250V, 500V, and 1000V test voltages for insulation resistance measurements up to 4000MΩ. Also tests AC/DC voltages up to 1000V with automatic ranging True RMS technology. Convenient lock function and built-in stand for hands free operation. Dual-function backlit display monitors process.
- Megohmmeter with test and lock buttons for simple insulation testing
- Warning alarm and high voltage icon for detection of voltage
- Measures up to 1000V AC/DC, resistance, and continuity
- Automatic ranging True Root Mean Square (TRMS) technology for increased accuracy
- Backlit display with bar graph, Auto-power off, High Voltage, Max/Min, and Hold icons
- Low battery indicator with easily replaceable battery and fuse
- Built-in stand and optional magnetic hanger for hands free operation
- Test verification of conformity to EN61557-1,-2,-4
- CAT IV 600V and CAT III 1000V safety rating
- Dimension is 7.93" L x 3.59" W x 2.32" H (210.5 x 91.2 x 58.9mm)
Contents
Insulation resistance tester, Owner’s manual, Carrying case, Right angle test leads, Heavy-duty alligator test leads, 6 x AA batteries.
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
125kohm to 4Gohm
Operating Temperature Max
50°C
External Width
91.2mm
Weight
700g
SVHC
No SVHC (05-Nov-2025)
Insulation Testing Voltage
125V, 250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
210.5mm
External Depth
58.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90278990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.197