Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part No72-9400ACopy
Manufacturer Standard Lead Time20 weeks
Order Code2499518
Your Part Number
196 In Stock
Need more?
5 Next business day delivery available(SG stock)
191 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$107.170 (S$116.8153) |
| 3+ | S$92.750 (S$101.0975) |
Price for:Each
Minimum: 1
Multiple: 1
S$107.17 (S$116.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No72-9400ACopy
Manufacturer Standard Lead Time20 weeks
Order Code2499518
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage100V, 250V, 500V, 1KV
Insulation Testing Resistance0Mohm to 5Gohm
Operating Temperature Min-
Operating Temperature Max-
External Height100mm
External Width150mm
External Depth71mm
Weight390g
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This insulation tester measures insulation resistance and AC voltage.
- 2000 Count LCD backlit display
- Alarm light display and buzzer
- Auto ranging
- 10MΩ Internal resistance test
- High Voltage and overload indication
- Low battery indication
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial, Commercial, Electronics Service, Hobby & Education
Contents
Contents: Insulation meter, test probe, alligator clip, carry bag, 6x AA batteries and user manual
Notes
3 Years Manufacturer Warranty. In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
0Mohm to 5Gohm
Operating Temperature Max
-
External Width
150mm
Weight
390g
SVHC
No SVHC (25-Jun-2025)
Insulation Testing Voltage
100V, 250V, 500V, 1KV
Operating Temperature Min
-
External Height
100mm
External Depth
71mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5