Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | S$11,434.000 (S$12,463.060) |
Product Information
Product Overview
FLUKE 1550C/KIT is a 5KV insulation tester kit. The Fluke 1550C insulation resistance tester offers digital insulation testing, making it ideal for testing a wide range of high voltage equipment, including switchgear, motors, generators and cables. With measurement storage and PC interface, the 1550C is the perfect tool for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur. Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user defined label for easy recall.
- CAT III 1000V, CAT IV 600V safety rating
- Long battery life gives the user over 750 tests between charges
- Large digital/analogue LCD for easy viewing, capacitance and leakage current measurement
- Ramp function for breakdown testing, timer settings up to 99 minutes for timed tests
- 3-year warranty
- Dimension is 269mm x 277mm x 160mm
- Operating temperature range from -20°C to 50°C
- IP40 enclosure sealing
- EN 61010, EN 61557 parts 1 and 2, IEC 61010-1, CAT III 1000V, CAT IV 600V safety compliance
- Fluke Connect saves test results to the cloud for analysis and preventive maintenance
Contents
Insulation tester, Test cables with alligator clips (red, black, green), Infrared adapter with interface cable, AC power cord, IP67 hard case, Certificate of calibration, English manual, User's manual on CD-ROM, Quick reference card, Software license agreement, Registration card, USB-IR cable installation guide, Heavy duty alligator clip leads.
Warnings
Unlock more info! Copy and paste this link: www.fluke.co.uk/freegift.
Notes
Promotion: Buy one get one free, valid until 31st December 2025 (EUROPE only). Redeem your gift from Fluke. For more info, check the Promotion document or visit Fluke storefront. Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Digital Megohmmeter
200kohm to 2Tohm
50°C
269mm
3.7kg
No SVHC (25-Jun-2020)
250V, 500V, 1kV, 2.5kV, 5kV
-20°C
160mm
277mm
155x Series
Technical Docs (1)
Alternatives for FLUKE 1550C/KIT
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate